You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE 773 PROMO
Clamp Meter, Promo, AC/DC Current, DC Voltage, 24 mA, 30 V, Average
New
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 773 PROMO
- Order Code:
- 4566108
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FLUKE 773 PROMO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, DC Voltage
- :
- 24mA
- :
- -
- :
- 30V
- :
- -
- :
- Average
- :
- Auto
- :
- -
- :
- 4.5mm
- :
- -
Technical Documents (1)
Product Overview
- Measure 4-20 mA signals without "breaking the loop", save time and money troubleshooting
- Source 4-20 mA signals for testing control system I/O or I/Ps
- Simulate 4-20 mA signals for testing control system I/O
- Measure 4-20mA signals with in-circuit measurement
- Power a transmitter with the 24 V loop power supply
- Automatically ramp and step change the 4-20mA output for remote testing
- Measure DC voltage to verify 24V power supplies or voltage I/O signals
- Source DC voltage to test voltage input devices that accept a 1 to 5V or 0 to 10V signal
- Scaled mA o/provide continuous mA signal that corresponds to 4 to 20mA signal measured by mA clamp
- mA in/out: simultaneously source a mA signal while measuring a mA signal with the clamp
Contents
Fluke 773 milliamp process clamp meter, (1 pair) TL75 test leads, AC72 detachable clip, (1 pair) TL 940 mini hook test leads, (4) AA alkaline batteries (installed), Magnetic Hanging strap, Soft carrying case, Quick Reference Guide, 3-year warranty.
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥276,348.85 (¥303,983.74) | ( ) |
3+ | ¥264,159.93 (¥290,575.92) | ( ) |
5+ | ¥249,373.37 (¥274,310.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.