You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE-750P05EX
Test Accessory, 0psi to 30psi, Pressure Module
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-750P05EX
- Order Code:
- 3259829
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FLUKE-750P05EX Datasheet
Product Range Selector (750P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure Module
- :
- Fluke 750/740 Series Documenting Process Calibrators, 725/726 Multifunction Process Calibrators
- :
- 750P Series
Technical Documents (1)
Product Overview
- 750P series gage pressure module
- Pressure measurement range from 0 to 30psi (0 to 2bar)
- ±0.0175% reference uncertainty
- Precision pressure measurement for 75X and 720 series calibrators
- Quick and easy measurements
- 6-month and 1-year specification
- Temperature compensated (0°C to 50°C)
- Digital communication to calibrators, no analogue losses or errors
- Rugged construction with urethane overmolding
- Intrinsically safe module (NEC-500, ATEX-II, IECEx)
Available for back order
More stock available to supplier lead times which is approximately 3/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥559,636.80 (¥615,600.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.