You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 43B

ANALYSER, POWER, 5V - 1.25KV, 50A-1.25KA

FLUKE FLUKE 43B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 43B
Order Code:
3667364
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLUKE 43B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
57.5Hz

:
256mm

:
169mm

:
64mm

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Fluke 43 Power Quality Analyzer performs the measurements you need to maintain power systems, troubleshoot power problems and diagnose equipment failures. All in a rugged handheld package.
  • NiMH Battery provides extended operating time of 6.5 hours
  • Combines the most useful capabilities of a power quality analyzer, multimeter and scope
  • Calculates 3-phase power on balanced loads, from a single-phase measurement
  • Trends voltage, current, frequency, power harmonics
  • Captures voltage sags, transients and inrush current
  • Monitoring functions help track intermittent problems and power system performance
  • Records two selectable parameters for up to 16 days
  • 20 measurement memories to save/recall screens and data with cursor readings
  • FlukeView software can log harmonics and all other readings over time
  • Measures resistance, diode voltage drop, continuity, and capacitance

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

C120 Hard Case, TP1 Flat-tipped Slim-Reach Test Probes, TP4 4 mm Round Slim-Reach Test Probes, i400s AC Current Clamp, OC4USB Optically Isolated USB Interface Adapter, BP120MH Rechargeable NiMH Battery Pack (installed), PM 8907 Line Voltage Adapter/Battery Charger, SW43W FlukeView™ Power Quality Analyzer Software and Users Manual on CD-ROM, Shielded Banana-to-BNC Adapter, Users Manual / Application Guide.

No Longer Manufactured

¥781,567.44 ( ¥859,724.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥781,567.44 (¥859,724.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --