You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE-377 FC
Clamp Meter, AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, 2.5 kA, 1 kV, 1 kV
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-377 FC
- Order Code:
- 3828525
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FLUKE-377 FC Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
- :
- 2.5kA
- :
- 1kV
- :
- 1kV
- :
- 60kohm
- :
- True RMS
- :
- Auto
- :
- -
- :
- 24mm
- :
- -
Technical Documents (1)
Product Overview
- Measure voltage and current with your jaw
- Power quality indicator
- All without touching a live wire - using FieldSense™ technology
- Complete 3-phase voltage and current tests
- Easy to see, easy to use with included tools
- Record, analyse, share results with Fluke Connect® software
- Measure extremely high current with iFlex® probe
Contents
Fluke 377 FC non-contact voltage True-RMS wireless AC/DC clamp meter, TL224 test leads, TP175 TwistGuard™ test probes, AC285 black grounding clip (1 only), i2500-18 iFlex® flexible current probe 18inch (48 cm), TPAK ToolPak™ magnetic meter hanger, Premium carrying case, Quick reference guide.
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥237,063.26 (¥260,769.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.