You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 376 FC PROMO

Clamp Meter, Promo, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

New
FLUKE FLUKE 376 FC PROMO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 376 FC PROMO
Order Code:
4566110
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
370 FC Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (370 FC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

:
1kA

:
1kV

:
1kV

:
60kohm

:
True RMS

:
Auto

:
4

:
34mm

:
370 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

FLUKE 376 FC is a Fluke connect True-rms clamp meter with iFlex most advanced troubleshooting tool for industrial and commercial electricians. The 376 is part of the Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity. The 376 FC clamp meter uses an integrated low-pass filter for accurate measurements of non-linear signals, such as adjustable speed drives, electronic ballasts and other non-linear loads. The clamp also uses proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it. It captures measurements outside the arc flash zone with Bluetooth connectivity to your Apple or Android devices, Connect your meter to your smartphone using Fluke Connect measurements app to increase the troubleshooting power of your clamp.
  • Measures AC/DC current with included iFlex current probe, VFD low pass filter
  • Capture measurements outside arc flash zone with Bluetooth connectivity to Apple or Android devices
  • Remotely log, trend and monitor to pinpoint intermittent faults and integrated VFD low-pass filter
  • Inrush measurement to filter out noise, capture starting current, up to 60kohm resistance
  • Record results directly to your phone and the Fluke Cloud™
  • Capture intermittent faults while performing other tasks using the logging capabilities
  • Create and share reports from field via email or converse in real-time with ShareLive™ video calls
  • iFlex flexible current probe expands measurement to 2500A AC, 1000A AC and DC current measurement
  • Integrated VFD low pass filter for accurate motor drive measurements
  • CAT IV 600V, CAT III 1000V safety rating, frequency measurement to 500Hz with body jaw and iFlex

Contents

Fluke 376 FC True-RMS clamp meter, 18inch iFlex® flexible current probe, TPAK magnetic hanging strap, TL75 test leads, Two AA batteries (Installed), Soft carrying case.

9 In stock

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥125,086.32 ( ¥137,594.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥125,086.32 (¥137,594.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥119,567.34 (¥131,524.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥112,925.37 (¥124,217.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --