You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 353

Clamp Meter, Current, Voltage, Frequency, Resistance, 2 kA, 600 V, 1 kV, 400 kohm, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 353
Order Code:
1503749
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLUKE 353   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (350 Series)

See all from this product range

Alternatives for FLUKE 353

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Frequency, Resistance

:
2kA

:
600V

:
1kV

:
400kohm

:
True RMS

:
Auto

:
3.75

:
58mm

:
350 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Confidently take reliable readings with the true-rms, the Fluke 353 Clamp Meters; the tools of choice for high current measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high current applications. The rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of protection when taking high-powered measurements. Accurate peak measurements can be taken using the in-rush current mode - ideal for motors and inductive loads.
  • Reliably handle a wide range of high-current applications
  • The large 58 mm (2.3 in) jaw capacity is suitable for large or multiple conductors
  • CAT IV 600 V, CAT III 1000 V rating for added user protection
  • In-rush current measurement captures 'power-on' surge current with accuracy and repeatability
  • Accurately measure frequency up to 1 kHz for optimum troubleshooting
  • Quickly analyse readings using the MIN, MAX, and AVG functions
  • A large backlit display allows for easy visibility in low-lit areas
  • Use the display hold feature to capture readings even when the display cannot be viewed
  • Use the low-pass filter to smooth out noisy loads and stabilise readings

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

C43 Soft Meter Case, 6 AA batteries, users manual

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

¥191,814.49 ( ¥210,995.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥191,814.49 (¥210,995.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --