You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE 324
Clamp Meter, True RMS, 400 A AC, 600 V DC, 30 mm Jaw Opening Max.
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 324
- Order Code:
- 2215021
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FLUKE 324 Datasheet
Product Range Selector (320 Series)
See all from this product rangeAlternatives for FLUKE 324
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
- :
- 400A
- :
- 600V
- :
- 600V
- :
- 4kohm
- :
- True RMS
- :
- Auto
- :
- 3.5
- :
- 30mm
- :
- 320 Series
Technical Documents (3)
Product Overview
- 400 A ac current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Slim, ergonomic design
- CAT IV 300V/CAT III 600 V safety rating
- Two-year warranty
- Temperature and capacitance measurement
Applications
Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance
Contents
Clamp meter, Test Leads, Soft Case, User's Manual
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥45,386.83 (¥49,925.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.