You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE 287 + FVF & I R CABLE
Handheld Digital Multimeter, 12000 Count, True RMS, Auto, Manual Range, 4.5 Digit
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 287 + FVF & I R CABLE
- Order Code:
- 1814695
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FLUKE 287 + FVF & I R CABLE Datasheet
Alternatives for FLUKE 287 + FVF & I R CABLE
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 12000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 0.5Gohm
- :
- Lifetime Warranty
- :
- -
Technical Documents (1)
Product Overview
- Multiple logging sessions possible without download
- 0.025 % basic dc accuracy
- 100 kHz ac bandwidth
- Real time clock for automatic time stamping of saved readings
- True-rms ac voltage and current for accurate measurements on complex signals or non linear loads
- Measure up to 10 A (20 A for 30 seconds)
- 100 mF capacitance range
- Temperature function
- Relative mode to remove test lead resistance from low ohms or capacitance measurements
- Peak capture to record transients as fast as 250 μs
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Manual, 6 AA Batteries, installed, TL71 Silicone Test Leads, Probe Holder & Two AC175 Crocodile Clips.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥177,143.10 (¥194,857.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.