You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 1621

Voltage Tester, -10 °C

FLUKE FLUKE 1621

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1621
Order Code:
1422697
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLUKE 1621   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-10°C

:
-

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Fluke 1621 is an easy-to-use earth ground tester. For ground resistance testing, the 1621 is the first line of defence in detecting reliable ground connections. The unit features basic ground testing methods including 3-pole Fall-of-Potential as well as 2-pole ground resistance tests. Its convenient size, rugged holster, and large, clear LCD display make it an ideal field earth ground tester, for most electrical grounding work environments. With a simple user interface and intuitive functionality, the Fluke 1621 is a handy grounding tool for electrical contractors, utility test engineers, and earth ground specialists.
  • Easily capture values with single-button operation
  • Ensure accurate measurements with automatic 'noise' voltage detection
  • Hazardous voltage warning offers increased user protection
  • Portable size allows for easy transportation
  • Instantly be alerted to measurements outside of your set limit, using the adjustable limit setting
  • 600 V Cat II
  • Rugged holster and design for tough work environments
  • Portable size allows for easy transportation
  • Instantly be alerted to measurements outside of your set limit

Applications

Signal Processing, System Monitoring, Test & Measurement

Contents

User manual, two measuring leads with crocodile clips, 2 m (6 ft), 9 V alkaline battery (LR61), protective holster, yellow One CD-ROM

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

¥212,641.64 ( ¥233,905.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥212,641.64 (¥233,905.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --