You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLIR FLIR DM93-2

DMM, HANDHELD, 40MOHM, 1KV, 40000 COUNT

FLIR FLIR DM93-2
FLIR FLIR DM93-2
FLIR FLIR DM93-2
FLIR FLIR DM93-2
FLIR FLIR DM93-2
FLIR FLIR DM93-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR DM93-2
Order Code:
4266637
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLIR DM93-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.75

:
True RMS

:
40000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
Limited Lifetime

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

FLIR DM93-2 is a True RMS industrial digital multimeter with METERLiNK. The world-class digital multimeter with advanced variable-frequency drive (VFD) filtering to help you accurately analyse non-traditional sine waves and noisy signals found in VFD-controlled equipment. No matter what electrical challenge you’re up against, the DM93-2’s powerful lighting and durable design is up to the job. Use the METERLiNK® app to quickly and efficiently capture readings, images, and videos for analysis, trending, and sharing. Main applications include diagnosing intermittent electrical problems, performing quality control inspections in electronics and data logging and tracking changes in electrical systems.
  • Measures 1000V AC/DC voltage, 10A AC/DC current, 40Mohm resistance, 40mF capacitance
  • Low Impedance (LoZ) mode eliminates ghost voltage error readings
  • Powerful LED worklights eliminate the need for a flashlight in dim lighting
  • Durable, double-moulded construction with IP54 rating and 3m drop tested
  • Large, easy-to-read digits, backlit display and analogue bar graph
  • CAT IV-600 V, CAT III-1000 V rated
  • Measuring rate 10 samples per second
  • Bluetooth range (maximum) of 10m (32ft)
  • Approximately 100hrs of battery life with alkaline batteries (backlight, worklight, Bluetooth off)
  • Dimension is (H × W × L) 60.7 mm × 98.1 mm × 207.1 mm

Contents

FLIR DM93-2 multimeter, Premium test leads, Type K temperature probe (204°C, 400°F), Warranty card, 6 x AAA energizer batteries, Quick start guide.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥68,332.66 ( ¥75,165.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥68,332.66 (¥75,165.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --