You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLIR DM66-NIST

Handheld Digital Multimeter, Professional, NIST Calibrated, True RMS, Manual Range

FLIR DM66-NIST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM66-NIST
Order Code:
2819813
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DM66-NIST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

:
True RMS

:
-

:
Manual

:
600V

:
600V

:
10A

:
10A

:
6Mohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The DM66-NIST from Flir is a true RMS digital multimeter for electrical and field service with NIST calibration. This digital multimeter combines a rich feature set, precise measurements and quality construction into tools of exceptional value. The meter is easy to use and built to last, offering long term stability for everyday use. It is easy to use and built to last, offering long term stability for everyday use. Diagnoses faults with broad DMM test functions including variable-frequency drive (VFD) mode and voltage range up to 600V. It features intuitive and simple user interface for more effective and efficient troubleshooting and testing of electrical and electronic systems. This multimeter also features high quality measurements, long term stability and reliability ensure years of safe, accurate and trouble free operation. It has 200.0nF (±1.5%) to 10.00mF (±4.5%) capacitance, -40°F to 752.0°F (±1.0% + 2.0°F) temperature (type-K thermocouple) measurement range.
  • Rich feature set ideal for various electrical application, measures both AC/ DC voltage and current
  • CAT IV-300V, CAT III-600V safety category rating, 161 x 80 x 50mm size (H x W x L), 334g (11.8oz)
  • Fast, efficient testing and troubleshooting, 2m drop test, IP40 IP rating
  • Meter can be operated in one hand, compact design and easy to access buttons
  • Work efficiently by integrated noncontact voltage detector w/ flashing backlight, audible indicator
  • 50.00KHz (±0.1%) frequency counter, 600.0V (±2.0%) AC / DC LoZ Volts
  • Tough, reliable, high quality, auto power off, 2 AAA batteries
  • 600.0V AC / DC Volts, 600.0mV AC / DC mVolts, 600.0V VFD AC Volts, 10.00A AC / DC Amps
  • 600.0mA AC / DC mAmps, 6,000μA AC / DC μAmps, 6.000Mohm resistance, 3.000V diode test
  • 30 ohm and 480 ohm continuity check, 5 samples per second measuring rate

Applications

Test & Measurement

Contents

FLIR digital multimeter with integral probe holder, 2 AAA batteries, Silicone test leads, Alligator clips, Soft carrying case.

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥55,228.69 ( ¥60,751.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥55,228.69 (¥60,751.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --