You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLEXXON FDMS032GBG-XR00

Flash Memory Card, SD Card, 32 GB, 3.3 V, -25 °C, 85 °C

FLEXXON FDMS032GBG-XR00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLEXXON FLEXXON
Manufacturer Part No:
FDMS032GBG-XR00
Order Code:
4378839
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FDMS032GBG-XR00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FDMS032GBG-XR00 is an industrial SD 6.1 read-only mode SD card. It is highly effective in a memory device to ensure data security. Read-Only mode provides a tamper-proof data storage solution by making it unalterable and the crucial files remain safe. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. Once the user activates the read-only mode on the memory card, all the stored data enables access for reading only. None can change, delete, or overwrite anything from the stored data. So, users can preserve the authenticity of the essential files in the memory card and prohibit it from the risk of alteration. Write access could only be enabled by authorized users with specific tools and correct passwords. It plays an important role in various applications where ensuring data authenticity is extremely important.
  • 32GB capacity, 3D TLC flash
  • Support data encryption, read disturbance management
  • Support management of sudden power fails
  • Support SD system specification 6.1, support SD SPI mode
  • Support auto read refreshment, adaptive wear levelling
  • SMART function support
  • 25°C, 95% RH operating humidity
  • ≥ 10N, hold 1 min/5 times bending
  • Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
  • Operation temperature range from -25°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SD Card

:
32GB

:
3.3V

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,166.64 ( ¥7,883.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,166.64 (¥7,883.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,776.93 (¥7,454.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,317.23 (¥6,948.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,049.20 (¥6,654.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,852.91 (¥6,438.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --