You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLEXXON FDMS016GMG-XS00

Flash Memory Card, SD Card, 16 GB, 3.3 V, -25 °C, 85 °C, X-Mask Series

FLEXXON FDMS016GMG-XS00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLEXXON FLEXXON
Manufacturer Part No:
FDMS016GMG-XS00
Order Code:
4378824
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FDMS016GMG-XS00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (X-Mask Series)

See all from this product range

Product Overview

FDMS016GMG-XS00 is a X-mask series industrial SD 3.0 card. It is compliant with SD 3.0 specifications and provides excellent performance, good reliability, and wide compatibility. Users could mask the entire SD card with a special AP to prevent unauthorized access. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. The stored data can only be accessed if the legitimate user can authenticate using the correct password. It is suitable for users who want to store their private and valuable data in a flash storage without the risk of having it being read by unintended people. The mask function is an additional feature, which will not affect the standard product specification.
  • 16GB capacity, MLC flash
  • Support data crypto, read disturbance management
  • Support management of sudden power fails
  • Support SD system specification 3.0, support SD SPI mode
  • Support auto read refreshment, adaptive wear levelling
  • Adaptive wear levelling, SMART function support
  • Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
  • Regulator voltage range from 1.7 to 1.95V (generated by VDD, 3.3V)
  • Maximum signal line inductance is 16nH (total bus capacitance = CHOST + CBUS + N CCARD)
  • Operation temperature range from -25°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SD Card

:
16GB

:
3.3V

:
-25°C

:
85°C

:
X-Mask Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,348.47 ( ¥8,083.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,348.47 (¥8,083.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,429.91 (¥7,072.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,327.64 (¥5,860.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,210.81 (¥5,731.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --