You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLEXXON FDMM016GMG-XS00
Flash Memory Card, MicroSD Card, 16 GB, 3.3 V, -25 °C, 85 °C, X-Mask Series
- Manufacturer:
- FLEXXON FLEXXON
- Manufacturer Part No:
- FDMM016GMG-XS00
- Order Code:
- 4378818
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FDMM016GMG-XS00 Datasheet
Product Range Selector (X-Mask Series)
See all from this product rangeProduct Overview
- 16GB capacity, MLC flash
- Support data crypto, read disturbance management
- Support management of sudden power fails
- Support SD system specification 6.1, support SD SPI mode
- Support auto read refreshment, adaptive wear levelling
- SMART function support
- 40°C, 93% RH operating humidity
- 150cm free fall, 6 face of each unit drop
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Operation temperature range from -25°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroSD Card
- :
- 16GB
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- X-Mask Series
Technical Documents (1)
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,481.65 (¥9,329.82) | ( ) |
5+ | ¥7,421.45 (¥8,163.60) | ( ) |
10+ | ¥6,149.20 (¥6,764.12) | ( ) |
50+ | ¥6,014.34 (¥6,615.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.