You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLASHFORGE CREATOR PRO 2

3D Printer, 240V, 300 mm/S, SD Card, USB, Flash Print,0.4 mm, 200 mm x 148 mm x 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CREATOR PRO 2
Order Code:
3530135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
CREATOR PRO 2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
0.4mm

:
ABS, HIPS, PLA, PVA

:
200mm x 148mm x 150mm

:
0.4mm

:
100mm/s

:
240V

:
320W

:
SD Card, USB

:
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF

:
FlashPrint

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

CREATOR PRO 2 is an upgraded version of the classical Creator series, with the Independent dual extruder (IDEX) system, the Flashforge Creator Pro 2 provides beginners with higher quality and easier operation. Flashforge Creator Pro 2 is a desktop 3D Printer with anti-scrape design, IDEX system and wide 3d filament compatibility. With higher productivity and more possibilities, CP2 is perfect for those after complex creative 3d printing with budget. Independent dual extruders: enable diverse 3d printing modes including Mirror Mode, Duplicate Mode, Dual Filament Printing Mode and Dual Colour Printing Mode. Brings more possibilities, greatly improves 3d printing productivity. Powerful 3D slicer supports our self-developed 3d slicing software FlashPrint allows easy 3d slicing for quick and better printing, offers linear and treelike supports.
  • Large build volume: 200*148*150mm
  • Simple bits of assembly for quick start-up: set up, start printing within min after manual assembly
  • 3.5inch touchscreen allows you to set up 3d printer for FDM 3d printing accurately and quickly
  • Anti-scrape design: final 3d objects w/ clean neat smooth surface, extend build plate life span
  • Wide 3d printing materials compatibility: PLA, ABS, PVA, PETG, etc
  • Handle design for easy machine moving
  • Anti-scrape Design
  • Supports extruder calibration to make prints more precise
  • USB cable, SD card data transmission
  • 100-240VAC, 47-63Hz input and 24V, 13.3A output

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥122,346.78 ( ¥134,581.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥122,346.78 (¥134,581.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --