You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIXMAN 721033
Fence Post Shoe, Bolt Down, 100mm x 100mm, Steel, with Powder-Coated Finish
- Manufacturer:
- FIXMAN FIXMAN
- Manufacturer Part No:
- 721033
- Order Code:
- 3498366
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5024763114519
- Technical Datasheet:
- 721033 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100mm
- :
- -
- :
- -
- :
- 100mm
- :
- -
- :
- Metal
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Strong, steel construction with powder-coated finish
- Ideal for securely bolting posts onto hard surfaces
- 10mm Holes
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,629.35 (¥1,792.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.