You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FISCHER ELEKTRONIK DIL 20 SMD M
IC & Component Socket, 20 Contacts, DIP, 2.54 mm, DIL SMD, 7.62 mm, Brass
- Manufacturer:
- FISCHER ELEKTRONIK FISCHER ELEKTRONIK
- Manufacturer Part No:
- DIL 20 SMD M
- Order Code:
- 1319818
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DIL SMD
- Technical Datasheet:
- DIL 20 SMD M Datasheet
Product Range Selector (DIL SMD)
See all from this product rangeProduct Overview
- 1.5A Nominal current
- >10¹²mR Specific insulation resistance
- -40 to 200°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20Contacts
- :
- DIP
- :
- 2.54mm
- :
- DIL SMD
- :
- 7.62mm
- :
- Brass
- :
- Gold Plated Contacts
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥374.69 (¥412.16) | ( ) |
10+ | ¥362.05 (¥398.26) | ( ) |
100+ | ¥349.40 (¥384.34) | ( ) |
250+ | ¥322.03 (¥354.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.