You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FINDER 77.55.9.024.8250
Solid State Relay, SPST-NO, 50 A, 280 VAC, Panel Mount, Screw, Zero Crossing
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 77.55.9.024.8250
- Order Code:
- 2930840
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 77 Series
- Technical Datasheet:
- 77.55.9.024.8250 Datasheet
Product Range Selector (77 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 50A
- :
- 280VAC
- :
- Panel Mount
- :
- Screw
- :
- Zero Crossing
- :
- 21.6VAC
- :
- 3VDC
- :
- 32VDC
- :
- 77 Series
Technical Documents (1)
Product Overview
- Hockey puck housing with cover
- High switching speed
- High endurance
- Silent switching
- Spark and bounce-free switching
- Low control power
- 3-phase general purpose
- Zero-crossing version
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,849.69 (¥9,734.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.