You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FINDER 66.82.9.024.0000
General Purpose Relay, 66 Series, Power, DPDT, 24 VDC, 30 A
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 66.82.9.024.0000
- Order Code:
- 1329692
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 66.82.9.024.0000 Datasheet
Product Range Selector (66 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 24VDC
- :
- 30A
- :
- 66 Series
- :
- Panel Mount
- :
- DC
- :
- 250VAC
- :
- Quick Connect
- :
- 30V
- :
- Silver Cadmium Oxide
- :
- 340ohm
Technical Documents (2)
Product Overview
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
- 6kV (1.2/50μs) Isolation, coil contacts
- Reinforced insulation between coil and contacts according to EN 60335-1
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
683 In stock
683 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 125+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,845.38 (¥3,129.92) | ( ) |
25+ | ¥2,789.53 (¥3,068.48) | ( ) |
125+ | ¥2,296.86 (¥2,526.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.