You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FINDER 65.31.9.024.0300
Power Relay, SPST-NO, 24 VDC, 30 A, 65 Series, Panel Mount, DC
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 65.31.9.024.0300
- Order Code:
- 1169204
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 65.31.9.024.0300 Datasheet
Product Range Selector (65 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 30A
- :
- 65 Series
- :
- Panel Mount
- :
- DC
- :
- 250VAC
- :
- Quick Connect
- :
- -
- :
- Silver Cadmium Oxide
- :
- 445ohm
Technical Documents (2)
Product Overview
- AC & DC coils available
- PCB mount or flange mount (faston 250)
- Greater than 3mm contact gap
- SPST-NO + SPST-NC, SPST-NO contact configuration
- Switching capacity of 20A, 30A at 250VAC
- 65.31 series are flange mount / faston 250 connections
- 65.61 series are PCB mount with bifurcated terminals
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,254.93 (¥2,480.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.