You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FINDER 48.61.7.024.0050SPA
General Purpose Relay, 48 Series, Interface, SPDT, 24 VDC, 16 A
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 48.61.7.024.0050SPA
- Order Code:
- 1169327
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 48 Series
- Technical Datasheet:
- 48.61.7.024.0050SPA Datasheet
Product Range Selector (48 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 16A
- :
- 48 Series
- :
- DIN Rail
- :
- -
- :
- 250VAC
- :
- Screw
- :
- -
- :
- Silver Cadmium Oxide
- :
- -
Technical Documents (2)
Product Overview
- Ideal interface for PLC and electronic systems
- Identification label
- 15.8mm Wide
- Screw terminal
- -40 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,280.15 (¥2,508.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.