You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FINDER 40.61.9.006.0000
General Purpose Relay, 40 Series, Power, SPDT, 6 VDC, 16 A
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 40.61.9.006.0000
- Order Code:
- 1169164
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 40.61.9.006.0000 Datasheet
Product Range Selector (40 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 6VDC
- :
- 16A
- :
- 40 Series
- :
- Through Hole
- :
- -
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Cadmium Oxide
- :
- 55ohm
Technical Documents (2)
Product Overview
- PCB mount
- 5 mm pinning
- DC coil
- UL, CSA and VDE standards approved
- Cadmium free contact materials
- 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
- Meets EN 60335-1 glow wire requirements
Applications
Industrial, Power Management, Automation & Process Control
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,045.52 (¥1,150.07) | ( ) |
5+ | ¥990.88 (¥1,089.97) | ( ) |
10+ | ¥929.38 (¥1,022.32) | ( ) |
20+ | ¥906.06 (¥996.67) | ( ) |
50+ | ¥863.14 (¥949.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.