You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FINDER 40.61.7.012.0000
General Purpose Relay, 40 Series, Power, SPDT, 12 VDC, 16 A
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 40.61.7.012.0000
- Order Code:
- 1169165
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 40 Series
- Technical Datasheet:
- 40.61.7.012.0000 Datasheet
Product Range Selector (40 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 16A
- :
- 40 Series
- :
- Through Hole
- :
- DC Sensitive
- :
- 250VAC
- :
- Solder
- :
- 30V
- :
- Silver Cadmium Oxide
- :
- 300ohm
Technical Documents (2)
Product Overview
- PCB mount
- 5 mm pinning
- Sensitive DC coil
- UL, CSA and VDE standards approved
- Cadmium free contact materials
- 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
- Meets EN 60335-1 glow wire requirements
Applications
Industrial, Power Management, Automation & Process Control
241 In stock
241 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥842.10 (¥926.31) | ( ) |
25+ | ¥825.43 (¥907.97) | ( ) |
50+ | ¥808.77 (¥889.65) | ( ) |
100+ | ¥633.69 (¥697.06) | ( ) |
500+ | ¥522.60 (¥574.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.