You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FINDER 30.22.7.012.0010
Signal Relay, 12 VDC, DPDT, 2 A, 30 Series, Through Hole, DC
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 30.22.7.012.0010
- Order Code:
- 1217369
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 30.22.7.012.0010 Datasheet
Product Range Selector (30 Series)
See all from this product rangeAlternatives for 30.22.7.012.0010
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- DPDT
- :
- 2A
- :
- 30 Series
- :
- Through Hole
- :
- DC
- :
- Solder
- :
- 125V
- :
- 30V
- :
- Silver Nickel
- :
- 720ohm
Technical Documents (2)
Product Overview
- DPDT contact configuration
- Low level switching capability
- UL and CSA standards approved
- Sensitive DC coil of 200mW
- Switching capacity of 2A at 125VAC
- Cadmium free contact materials
- Selectable coil voltage of 5VDC, 6VDC, 9VDC, 12VDC, 24VDC
- Wash tight RT III version
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥633.92 (¥697.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.