You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FIBOX FEX 3828 13 T ENCLOSURE

Plastic Enclosure, IK07, Wall Mount, Polycarbonate, 380 mm, 280 mm, 130 mm, IP66, IP67

FIBOX FEX 3828 13 T ENCLOSURE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
FEX 3828 13 T ENCLOSURE
Order Code:
1004135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FEX Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FEX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
Polycarbonate

:
IP66, IP67

:
Grey

:
-

:
FEX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FEX 3828 13 T is a Non-metallic Enclosure made of polycarbonate (PC) with transparent cover. This EX enclosure is specially made for use in hazardous environments. It is designed, manufactured and tested to international standards. All certificates, such as ATEX/IECEx, are issued by the manufacturer under license from a test authority.
  • Halogen-free

Applications

Industrial

Contents

Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

30 In stock

30 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥28,471.84 ( ¥31,319.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 7+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥28,471.84 (¥31,319.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥27,873.38 (¥30,660.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7+ ¥27,036.90 (¥29,740.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --