You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIBOX PMK NEO 20
Pole Mounting Kit, 300 mm x 200 mm x 30 mm, NEO Series
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- PMK NEO 20
- Order Code:
- 3973962
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NEO Series
- Technical Datasheet:
- PMK NEO 20 Datasheet
Product Range Selector (NEO Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pole Mounting Kit
- :
- -
- :
- NEO Series
Technical Documents (1)
33 In stock Need more?
33 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,538.93 (¥15,992.82) | ( ) |
5+ | ¥13,811.93 (¥15,193.12) | ( ) |
10+ | ¥13,083.79 (¥14,392.17) | ( ) |
20+ | ¥12,356.79 (¥13,592.47) | ( ) |
50+ | ¥11,840.74 (¥13,024.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.