You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FESTO CACR-S-B12G5-220-PB
TERMINATING RESISTOR, 5V, M12X1, PLUG
- Manufacturer:
- FESTO FESTO
- Manufacturer Part No:
- CACR-S-B12G5-220-PB
- Order Code:
- 3439359
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1072128
- Technical Datasheet:
- CACR-S-B12G5-220-PB Datasheet
Product Range Selector (CACR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- CACR
Technical Documents (1)
Product Overview
- CACR series terminating resistor
- DC operating voltage range from 0V to 5V
- Contamination level 3
- IP67 degree of protection
- 4-pin, M12x1 straight plug electrical connection
- TPE-U(PU) housing, gold-plated brass pin contacts
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,063.92 (¥7,770.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.