You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FESTO 153097
Pneumatic Fitting, Push-In L-Fitting, R1/8, 14 bar, 6 mm, PBT (Polybutylene Terephthalate), QSLV
- Manufacturer:
- FESTO FESTO
- Manufacturer Part No:
- 153097
- Order Code:
- 3432059
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- QSLV-1/8-6-I
- Technical Datasheet:
- 153097 Datasheet
Product Range Selector (QSLV)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Push-In L-Fitting
- :
- R1/8
- :
- 14bar
- :
- 6mm
- :
- PBT (Polybutylene Terephthalate)
- :
- QSLV
Technical Documents (2)
Product Overview
- Quick Star QS standard series push-in L-fitting
- PBT and nickel-plated brass fitting
- Male thread with internal hex
- R thread
- Suitable for pneumatic applications with temperature range up to 80°C and pressure range up to 14bar
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥717.50 (¥789.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.