You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FESTO 151179

ONE-WAY FLOW CONTROL VALVE, G1/2, 10BAR

FESTO 151179

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FESTO FESTO
Manufacturer Part No:
151179
Order Code:
3432600
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GRLA-1/2-B
Technical Datasheet:
151179   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GRLA)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
G1/2

:
10bar

:
2100l/min

:
Female Thread

:
Screw-In

:
300mbar

:
-10°C

:
60°C

:
GRLA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

One-way flow control valves regulate the piston speed of pneumatic drives during advance and return strokes. This is done through suitable restriction of the flow rate of compressed air in exhaust air or supply air direction. With the one-way flow control valve GRLA, the flow control function works in one direction only (exhaust air or supply air), the non-return function works in the opposite direction. The flow control function creates an adjustable annular gap inside the valve. This gap can be increased or decreased by turning the knurled screw or slotted head screw. The required restriction can be set with the help of this adjustment component.
  • GRLA series one-way flow control valve, elbow outlet
  • Tried-and-tested for precise setting of flow rate
  • Lightweight, compact and robust due to combination of plastic and metal
  • Functional combination of throttle check valve and piloted non-return valve
  • Flow control valve, throttling at one end
  • Slotted head screw adjustment component
  • Exhaust air flow control function
  • Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
  • Temperature of medium is -10°C to 60°C

Also Known As

GRLA-1/2-B

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,462.28 ( ¥9,308.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,462.28 (¥9,308.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --