You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FESTO 151172
ONE-WAY FLOW CONTROL VALVE, G1/4, 10BAR
- Manufacturer:
- FESTO FESTO
- Manufacturer Part No:
- 151172
- Order Code:
- 3432598
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GRLA-1/4-B
- Technical Datasheet:
- 151172 Datasheet
Product Range Selector (GRLA)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- G1/4
- :
- 10bar
- :
- 610l/min
- :
- Female Thread
- :
- Screw-In
- :
- 300mbar
- :
- -10°C
- :
- 60°C
- :
- GRLA
Technical Documents (2)
Product Overview
- GRLA series one-way flow control valve, elbow outlet
- Tried-and-tested for precise setting of flow rate
- Lightweight, compact and robust due to combination of plastic and metal
- Functional combination of throttle check valve and piloted non-return valve
- Flow control valve, throttling at one end
- Slotted head screw adjustment component
- Exhaust air flow control function
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
- Temperature of medium is -10°C to 60°C
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,690.13 (¥5,159.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.