You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FERROXCUBE TN14/9/5-3C90
Transformer Cores, Toroid, Toroid, TN14, 3C90, 35 mm, 12.3 mm²
- Manufacturer:
- FERROXCUBE FERROXCUBE
- Manufacturer Part No:
- TN14/9/5-3C90
- Order Code:
- 2103403
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TN14/9/5-3C90 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Toroid
- :
- TN14
- :
- -
- :
- 3C90
- :
- 35mm
- :
- 12.3mm²
- :
- 1.015µH
- :
- -
Technical Documents (2)
Product Overview
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥69.24 (¥76.16) | ( ) |
10+ | ¥47.84 (¥52.62) | ( ) |
100+ | ¥39.05 (¥42.96) | ( ) |
500+ | ¥33.95 (¥37.35) | ( ) |
1000+ | ¥31.31 (¥34.44) | ( ) |
2000+ | ¥30.46 (¥33.51) | ( ) |
4000+ | ¥29.89 (¥32.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.