You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FEINMETALL F10011B090G200
Contact, Connector, Spring Probe
- Manufacturer:
- FEINMETALL FEINMETALL
- Manufacturer Part No:
- F10011B090G200
- Order Code:
- 1878658
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (F100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spring Probe
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- F100 Series
Technical Documents (1)
Product Overview
- 6.4mm full travel and 4.3mm nominal travel
- Overall length is 33.3mm
- Current rating of 5A
- Temperature range from -20°C to 80°C
- Resistance is typically 30mohm
- Gold plated nickel silver barrel and receptacle
- Stainless steel spring
- Drill size of 1.67mm to 1.68mm (press ring as stop) and 170mm to 1.75mm (press ring inserted)
Applications
Test & Measurement
7 In stock
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 2/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
30 more will be available on 2/14/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥296.08 (¥325.69) | ( ) |
5+ | ¥282.73 (¥311.00) | ( ) |
10+ | ¥261.58 (¥287.74) | ( ) |
20+ | ¥252.67 (¥277.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.