You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZURIO RM191-SM-01
LoRa + Bluetooth® Module, LPWAN EIoT Applications, 902 to 928Mhz, 21.9KBPS
- Manufacturer:
- EZURIO EZURIO
- Manufacturer Part No:
- RM191-SM-01
- Order Code:
- 2664535
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RM191-SM-01 Datasheet
Product Range Selector (RM1xx Series)
See all from this product rangeProduct Overview
- LoRa MAC class A specification, U.FL RF connector
- 902MHz to 928MHz frequency
- Maximum transmission power of 15dBm ERP, receiver sensitivity up to -135dBm
- LoRa chirp spread spectrum
- 980bps to 21.9Kbps data rate
- 2.402GHz to 2.480GHz BLE frequency, +3dBm Tx power, 1Mbps data rate, 95dB (1Mbps) link budget
- UART (4), GPIO (14 max), SPI (3), 12C (2), ADC (4) host interfaces, 128bit AES encryption
- Supply voltage range of 1.8V to 3.6V, LoRa transmit of 36mA at 13.5dBm & LoRa + BLE transmit of 46mA
- Dimension of 25.4mm x 25.4mm x 3.15mm, operating temperature range from -40° to +85°C
- CE approvals
Applications
Communications & Networking, Metering, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 4.0
- :
- 1.8V
- :
- 3.6V
- :
- 15km
- :
- 21.9Kbps
- :
- -
- :
- 135dBm
- :
- -40°C
- :
- 85°C
- :
- RM1xx Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 1/26/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,670.05 (¥4,037.06) | ( ) |
5+ | ¥3,448.38 (¥3,793.22) | ( ) |
10+ | ¥3,163.01 (¥3,479.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.