You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EZURIO RM186-SM-01

LoRa + Bluetooth® Module, LPWAN EIoT Applications, 863 to 870Mhz, 50KBPS

EZURIO RM186-SM-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EZURIO EZURIO
Manufacturer Part No:
RM186-SM-01
Order Code:
2664534
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RM1xx Series
Technical Datasheet:
RM186-SM-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RM1xx Series)

See all from this product range

Product Overview

The RM186-SM-01 is an intelligent LoRa/BLE module (868MHz LoRa for Europe) featuring smartBASIC. The RM1186 module offers a powerful, convenient solution for long-range Enterprise IoT (EIoT) deployments. Laird innovatively combines Bluetooth v4.0 with LoRaWAN, the emerging standard in Low Power Wide Area Networks (LPWAN) into one module. RM186 module aggregate and transmit data from Bluetooth Smart (BLE) devices and sensors over LoRa to gateways as far as 15Km (approximately 10miles) away. This bridges the personal area network to the wide area network in a unique way. The RM186 is LoRa Alliance and Bluetooth SIG certified and fully interoperable with any LoRaWAN adherent gateway.
  • LoRa MAC class A specification, U.FL RF connector
  • 863MHz to 870MHz frequency
  • Maximum transmission power of 14dBm ERP, receiver sensitivity up to -135dBm
  • LoRa chirp spread spectrum
  • 250bps to 50Kbps data rate
  • 2.402GHz to 2.480GHz BLE frequency, +3dBm Tx power, 1Mbps data rate, 95dB (1Mbps) link budget
  • UART (4), GPIO (14 max), SPI (3), 12C (2), ADC (4) host interfaces, 128bit AES encryption
  • Supply voltage range of 1.8V to 3.6V, LoRa transmit of 48mA at 15dBm & LoRa + BLE transmit of 58mA
  • Dimension of 25.4mm x 25.4mm x 3.15mm, operating temperature range from -40° to +85°C
  • FCC / IC approvals

Applications

Communications & Networking, Metering, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 4.0

:
1.8V

:
3.6V

:
15km

:
50Kbps

:
-

:
135dBm

:
-40°C

:
85°C

:
RM1xx Series

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 1/26/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,688.96 ( ¥4,057.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,688.96 (¥4,057.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --