You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZURIO RM024-P10-C-30
RF Transceiver Module, 0.01W, 2.4-2.4835Ghz
- Manufacturer:
- EZURIO EZURIO
- Manufacturer Part No:
- RM024-P10-C-30
- Order Code:
- 2442938
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RM024-P10-C-30 Datasheet
Product Overview
- Improved RF frontend
- 2.4GHz FHSS radio, 280 or 500kbps data rate
- Optional external antenna and range of 2.5miles (4km)
- Unique server/client implementation
- Fully configurable with a maximum network size of 16 million devices
- Robust interference avoidance due to FHSS implementation
- Strong immunity to interference and multipath signals
- Access to the laird configuration utility
- Complete software utility for configuration and testing
Applications
RF Communications, Automation & Process Control, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSK
- :
- 500Kbps
- :
- 2.4835GHz
- :
- -94dBm
- :
- 2.3V
- :
- 3.6V
- :
- Serial
- :
- 40mA
- :
- -
Technical Documents (2)
235 In stock Need more?
235 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/26/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,818.27 (¥11,900.10) | ( ) |
5+ | ¥9,465.98 (¥10,412.58) | ( ) |
10+ | ¥8,332.08 (¥9,165.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.