You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EZURIO BL652-SC-01

Bluetooth® Module BLE v4.2 Module NFC External Antenna, 2.402 to 2.48GHz, -96Dbm

EZURIO BL652-SC-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EZURIO EZURIO
Manufacturer Part No:
BL652-SC-01
Order Code:
2664537
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BL652-SC-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BL652-SC-01 is an intelligent BTv4.2 module featuring smartBASIC (external antenna - connection via IPEX MH4). The BL652 series module designed to enable OEMs to add single-mode Bluetooth Low Energy (BLE) v4.2 to small, portable, power conscious devices. The BL652 modules are supported with Laird’s smartBASIC, an event driven programming language that enables OEMs to make their BLE product development quicker and simpler, significantly reducing time to market. smartBASIC enables customers to develop a complete embedded application inside the compact BL652 hardware, connecting to a wide array of external sensors via its I2C, SPI, UART, ADC or GPIO interfaces. The BL652 also provides flexibility in the OEM’s application development choice with full support for using Nordic’s SDK and firmware tools.
  • Bluetooth v4.2 single mode, NFC-A listen mode compliant
  • Compact footprint, frequency range from 2.402GHz to 2.480GHz
  • Programmable Tx power +4dBm to -20dBm, Tx whisper mode (-40dBm) & -96dBm Rx sensitivity
  • Ultra low power consumption, 1.2µA typical standby doze, fast time to market
  • UART, GPIO, ADC, PWM, FREQ output, timers, I2C and SPI interfaces
  • FCC, CE, IC and Japan certified, full Bluetooth declaration ID
  • No external components required
  • Industrial temperature range from -40°C to + 85°C
  • Physical dimensions of 14mm x 10mm x 2.1mm (TBC) with 0.75mm pad pitch
  • Weight 1gram

Applications

Communications & Networking

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

212 In stock

200 more will be available on 6/20/25

Reserving future stock
212 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,601.99 ( ¥1,762.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,601.99 (¥1,762.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,569.96 (¥1,726.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,537.92 (¥1,691.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,508.89 (¥1,659.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,508.88 (¥1,659.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,508.87 (¥1,659.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --