You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EZURIO 453-00175C

Bluetooth Module, BLE 5.4, 6.8 Mbps, -92 dBm, 1.8 to 3.8 V, -40 °C to 85 °C, Sera NX040 Series

EZURIO 453-00175C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EZURIO EZURIO
Manufacturer Part No:
453-00175C
Order Code:
4285064
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
453-00175C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Sera NX040 Series)

See all from this product range

Product Overview

453-00175C is a Sera NX040 - UWB/Bluetooth LE module with integrated antenna. The time has come for Ultra-Wide Band (UWB) to grow beyond the consumer and automotive segments into mainstream IoT devices. The series features tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters and components. Already using Bluetooth LE for basic beaconing or RSSI-based ranging. Now, easily advance to the next level with NFC and UWB for more granular location and positioning. This granularity yields much higher accuracy compared to RSSI-only proximity applications in industrial environments. Typical applications include smart cities, indoor positioning/ RTLS, asset tracking, factory automation.
  • Easy button to develop UWB solutions
  • Multi wireless integration and component ease
  • Added value software approach-scripting
  • Low power operation for battery powered tags
  • Global approvals: make yourself at home
  • Personal support from design to manufacturer
  • 1.8 to 3.6V supply voltage and Integrated Ant: 20.3 x 22.3 x 2.15mm
  • Temperature range from -40 to +85°C
  • Dimension is 20.3 x 22.3 x 2.15mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth LE 5.4

:
1.8V

:
3.6V

:
-

:
6.8Mbps

:
-

:
-92dBm

:
-40°C

:
85°C

:
Sera NX040 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

250 In stock Need more?

250 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,483.27 ( ¥6,031.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,483.27 (¥6,031.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,797.86 (¥5,277.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,975.37 (¥4,372.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,564.13 (¥3,920.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,289.96 (¥3,618.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --