You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EZURIO 453-00172C

Bluetooth Module, BLE 5.0 + EDR, 1 Mbps, -93.5 dBm, 2.6 to 3.3 V, -40 °C to 85 °C, Vela IF820 Series

EZURIO 453-00172C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EZURIO EZURIO
Manufacturer Part No:
453-00172C
Order Code:
4285068
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
453-00172C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Vela IF820 Series)

See all from this product range

Product Overview

453-00172C is a Vela IF820 - dual mode Bluetooth module, MHF4 connector (Infineon CYW20820). Vela IF820 series being dual mode allows a single module to cover legacy Classic Bluetooth and migration to Bluetooth LE with a single part. This innovative series is based on Infineon Technologies AIROC™ CYW20820 silicon. This range of flexible modules, adapters and DVKs marries all benefits of CYW20820 HW, SW, and tools offerings with our added value application software, services, certification and support capabilities. The Vela IF820 series provides OEMs with multiple software development options suited to their resources and skillsets with close attention to providing forward-looking replacement products for some of Laird Connectivity’s legacy Bluetooth product portfolio. Typical applications include home automation, asset tracking devices, secure medical peripherals and Industrial IoT Sensors.
  • Bluetooth BR / EDR & Bluetooth LE v5.x
  • Wide range of MCU peripherals: UART, I2C, SPI, ADC, GPIO, PWM, Counter, Timer, Watchdog QSD
  • Bluetooth low energy: support - peripheral/central roles and support for 1Mbps and 2Mbps PHY
  • Classic Bluetooth profiles: EZ-serial (SPP only) and HCI UART or Modus Toolbox
  • Based on Infineon AIROC™ CYW20820 chipset
  • Industrial temperature rating (-40° to +85°C)
  • Hostless & hosted operation flexibility for your architecture
  • Powerful Core: Cortex-M4, 96MHz, 256KB on chip flash, 176KB on-chip RAM and 1MB on chip ROM
  • Up to +10dBm EIRP output power
  • Size of 7.5 x 7.5 x 2.15mm, MHF4 connector for external antenna

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 5.0 + EDR

:
2.6V

:
3.3V

:
-

:
1Mbps

:
-

:
-93.5dBm

:
-40°C

:
85°C

:
Vela IF820 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

497 In stock Need more?

497 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,501.29 ( ¥2,751.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,501.29 (¥2,751.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,268.86 (¥2,495.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,009.85 (¥2,210.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --