You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EZURIO 453-00020C

Bluetooth Module, BLE 5.1, 2 Mbps, -95 dBm, 3 V to 3.6 V, -40 °C to 85 °C

EZURIO 453-00020C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EZURIO EZURIO
Manufacturer Part No:
453-00020C
Order Code:
4216107
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
453-00020C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BL654PA Series)

See all from this product range

Product Overview

453-00020C is a Bluetooth v5 PA module with integrated antenna– Cut/Tape. BL654PA module is designed to simplify OEMs enablement of Bluetooth Low Energy(BLE) v5.0 and Thread (802.15.4) to small, portable, highly power-conscious devices. The BL654PA provides engineers with considerable design flexibility in both hardware and software programming capabilities. Based on the world-leading Nordic Semiconductor nRF52840 chipset, the BL654PA modules provide ultra-low power consumption with outstanding wireless range via +18dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature. New circuitry both increases TX power and decreases sleep current for impeccable power management. The BL654PA is programmable via AT commands and Laird’s smartBASIC language. Typical applications include medical devices, IoT sensors, factory automation, HVAC controller, location awareness and home automation.
  • Bluetooth 5.1 Low Energy (LE) + NFC
  • Serial, GPIO, ADC, I2C, SPI, PCM, I2S, NFC, PWM, USB interface
  • Ultra-small footprint - 22mm x 10mm x 2.2mm
  • Programming option such as smartBASIC programming language, AT command set
  • ultra-low power consumption
  • No external components required
  • Industrial temperature range (-40° C to +85° C)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth LE 5.1

:
3V

:
3.6V

:
-

:
2Mbps

:
-

:
-95dBm

:
-40°C

:
85°C

:
BL654PA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

250 In stock

250 more will be available on 5/9/25

Reserving future stock
250 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,831.86 ( ¥3,115.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,831.86 (¥3,115.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --