You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXTECH INSTRUMENTS RHT3
Humidity Meter, 20% to 95% Relative Humidity, 5 %, 0.1 °C, 18 mm, 54 mm, 9 mm
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RHT3
- Order Code:
- 2688656
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0793950440032
- Technical Datasheet:
- RHT3 Datasheet
Product Range Selector (EzSmart Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20% to 95% Relative Humidity
- :
- 5%
- :
- 0.1°C
- :
- 18mm
- :
- 54mm
- :
- 9mm
- :
- EzSmart Series
Technical Documents (1)
Product Overview
- Relative humidity measurement ranging from 20% to 95%RH with 0.1%RH resolution and ±5% RH accuracy
- Temperature measurement ranging from -20 to 60°C with 0.1°C resolution and ±1°C accuracy
- Wet bulb (calculated) measurement ranging from -4°F to 140°F with 0.1°F resolution
- Dew point (calculated) measurement ranging from -40°F to 140°F with 0.1°F resolution
- Dimension is 0.7" x 0.35" x 2.1" (18mm x 9mm x 54mm) and weight is 0.25oz (7g)
- Stores time, date and GPS co-ordinates
- Ability to post images directly to social media
- Includes built-in sensor, connector cap and strap
Applications
Test & Measurement
Contents
RHT3 EzSmart hygro-thermometer, Built-in sensor, Protective connector cap with strap.
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,457.05 (¥8,202.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.