You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXTECH INSTRUMENTS EX650
Clamp Meter, True RMS, 600 A AC, 750 V DC, 30 mm Jaw Opening Max.
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX650
- Order Code:
- 2688649
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EX65x Series
- Also Known As:
- GTIN UPC EAN: 0793950396506
- Technical Datasheet:
- EX650 Datasheet
Product Range Selector (EX65x Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
- :
- 600A
- :
- 750V
- :
- 1kV
- :
- 60Mohm
- :
- True RMS
- :
- Manual
- :
- 3.75
- :
- 1.18"
- :
- EX65x Series
Technical Documents (1)
Product Overview
- 9 Functions including AC Current
- Low Impedance (LoZ) prevents false reading caused by ghost voltages
- Measures 6A, 60A, 600A (0.001A) AC current
- Basic accuracy ACA is ±2.5% of rdg
- Measures 600µA (0.1µA) AC/DC µA current
- Measures 1000V (0.1mV) DC voltage, 750V (1mV) AC voltage
- Basic accuracy ACV is ±1.2% of rdg, DCV is ±0.8% of rdg
- Non-contact voltage (NCV) range from 100V to 1000V
- Measures 60Mohm (0.1ohm) resistance
- Measures 60mF (0.01nF) capacitance
- Dimension is 9" x 3" x 1.6" (228mm x 77mm x 41mm), weight is 9.4oz (265g)
- Complete with test leads and 3 AAA batteries
Applications
Test & Measurement
Contents
EX650 true RMS AC clamp meter, Test leads, 3AAA batteries.
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20,016.48 (¥22,018.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.