You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXTECH INSTRUMENTS EX365P

Handheld Digital Multimeter, + NCV, Industrial, True RMS, 6000 Count

EXTECH INSTRUMENTS EX365P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EX365P
Order Code:
2945585
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EX365P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EX360 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
3 Years

:
EX360 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The EX365 is a Compact Industrial True RMS MultiMeter with a Built in Non Contact Voltage Detector. Featuring highly accurate True RMS measurements, LoZ for the prevention of false readings caused by ghost voltages, .5% basic accuracy, a 1000V AC/DC volt range, resistance up to 40MΩ, continuity beeper with visual alert, smart data hold, peak hold, auto power off with disable, relative mode for capacitance zero and offset adjustment. Additionally, the EX365 excels in frequency and capacitance measurements as well as commercial applications which require AC/DC current measurements from 1 mA to 10A.
  • True RMS for accurate AC measurements
  • 6000 count white LED backlit display
  • Functions include: NCV, AC/DC Voltage, Resistance, Capacitance, Frequency, Diode Test, Continuity
  • Fast 60-segment Analog Bargraph for viewing trends
  • LoZ prevents false readings caused by ghost voltages
  • Built-in Non-contact AC Voltage Detector (NCV) with Hi/Low ranges and LED indicator
  • Smart Data Hold, Peak Hold, Auto Power off

Applications

Test & Measurement

Contents

Complete with test leads, 9V battery, holster with tilt stand and built-in magnet

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥24,803.56 ( ¥27,283.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥24,803.56 (¥27,283.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --