You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXTECH INSTRUMENTS DV690
Voltage Tester, 100V to 69kV, LED
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- DV690
- Order Code:
- 3958402
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DV690 Datasheet
Product Information
Technical Documents (1)
Product Overview
- Silence the loud audible buzzer with mute switch when preferred
- Safe, convenient non-contact AC voltage detection from 100V up to 69KV
- Five different ways of mounting the detector allows hands-free or hands-on use
- Clear warning of high voltage from loud buzzer (with mute switch) and bright warning light
- Safety self-test function and safety breakaway lanyard provide extra protection
- Designed with a textured hand grip for easy operation while wearing gloves
- Built with durable IP54 housing and drop tested to 4ft (1.2m) for tough jobs
- Helps comply with NFPA 70E, OSHA 1910 Subpart S, and OSHA 1926 Subpart K
- Dimensions is 5.24 x 3.03 x 2.05in (133 x 77 x 52mm)
- Universal adapter allows use with hot sticks to extend reach while remaining at a safe distance
Contents
Non-contact high voltage detector, Hard carrying case, Break-away lanyard, Arm strap, Soft pouch, Hot stick adapter, 3x AA batteries.
Available for back order
More stock available to supplier lead times which is approximately 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥48,546.90 (¥53,401.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.