You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX LINEAR XR8051AST5MTR
OPAMP, 175MHZ, 190V/US, TSOT-5
- Manufacturer:
- MAX LINEAR MAX LINEAR
- Manufacturer Part No:
- XR8051AST5MTR
- Order Code:
- 2428158
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XR8051AST5MTR Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 175MHz
- :
- 190V/µs
- :
- 2.7V to 12.6V
- :
- TSOT
- :
- 5Pins
- :
- Rail to Rail
- :
- Rail - Rail Output (RRO)
- :
- 500µV
- :
- 1.3µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥218.46 (¥240.31) | ( ) |
10+ | ¥169.30 (¥186.23) | ( ) |
50+ | ¥147.28 (¥162.01) | ( ) |
100+ | ¥137.67 (¥151.44) | ( ) |
250+ | ¥133.68 (¥147.05) | ( ) |
500+ | ¥126.29 (¥138.92) | ( ) |
1000+ | ¥124.19 (¥136.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.