You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVAPO-RUST EVAPO-RUST, 5L

Cleaner, Rust Remover, Metal, Can, 5 l

EVAPO-RUST EVAPO-RUST, 5L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAPO-RUST, 5L
Order Code:
4165668
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
33400 , 1032768
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rust Remover

:
Metals

:
Can

:
5l

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Evapo-Rust is a non-toxic rust remover for fast and effective restoration. The award-winning formula is specifically designed to remove rust, with no scrubbing or sanding required. It is safe, simple, and easy to use. No need for mixing, the solution is ready to use. This is a non-toxic, non-caustic & non-corrosive powerful heavy-duty formula for even the toughest rust reusable with long lasting efficacy no fumes or bad odours, non-flammable, no VOC's Will not harm unrusted steel, safe on other metals Will not affect plastic, PVC, Viton and non-oxide-based paints. Typical applications include rusty tools, hardware, automotive parts, household items, antiques, equipment.
  • 5ltr metal CAN (EVAPO-RUST) super safe rust remover
  • Colourless to light yellow colour
  • Slight odour
  • Liquid state
  • Completely soluble in water
  • pH-neutral
  • Reusable and biodegradable
  • Ready to use
  • NO acid, VOC's or fumes
  • Safe on skin and eyes

Also Known As

33400 , 1032768

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,452.32 ( ¥9,297.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,452.32 (¥9,297.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,776.47 (¥8,554.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥7,620.14 (¥8,382.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --