You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EUROQUARTZ PH32768X

Crystal, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, PH32768

EUROQUARTZ PH32768X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PH32768X
Order Code:
1641088
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PH32768X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PH32768)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32.768kHz

:
SMD, 8.7mm x 3.7mm

:
-

:
12.5pF

:
20ppm

:
PH32768

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PH32768X is a 8.7 x 3.8 x 2.5mm miniature surface-mount compact and low-profile Crystal specifically designed to provide a reliable source of real time clock frequency fro mass-market applications. The crystal is encapsulated in epoxy resin.
  • 50kΩ Maximum equivalent series resistance
  • 1.35pF Typical shunt capacitance
  • 1mW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

Applications

Clock & Timing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

¥202.59 ( ¥222.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥202.59 (¥222.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥143.59 (¥157.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥128.01 (¥140.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥119.10 (¥131.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --