You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EUROPEAN THERMODYNAMICS AR-AR-024-12

Thermoelectric Peltier Cooler Module Assembly, Air To Air, 23.8 W, 3.825 A, 100mm x 83mm x 117.6mm

EUROPEAN THERMODYNAMICS AR-AR-024-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AR-AR-024-12
Order Code:
2466918
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AR-AR
Technical Datasheet:
AR-AR-024-12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AR-AR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
AR-AR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The AR-AR-024-12 is an air to air adaptive Thermoelectric Cooling Assembly with 23.8W maximum cooling power. This air-to-air thermoelectric cooling assembly is a compact device that can be used to cool down objects through convection. Heat is pumped from one side of the thermoelectric assembly (i.e. cold side) by Peltier thermoelectric modules and dissipated from the other side of the assembly (i.e. hot side) to the environment through the use of bespoke heat sinks and highly efficient DC fans. The thermoelectric modules, whose reliability and maintenance-free operation has been proven by the years, are carefully selected for each assembly in order to ensure the best cooling performance and minimise power consumption.
  • Reliability
  • Compact design
  • Excellent control over temperature
  • DC operation (12V or 24V nominal voltage input)
  • Thermoelectric modules with high Coefficient of Performance (COP)

Applications

Thermal Management, Consumer Electronics, Medical, Automation & Process Control

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥29,044.91 ( ¥31,949.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥29,044.91 (¥31,949.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --