You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ETTINGER 005.13.251

Standoff, Steel, M3, Hex Male-Female, 25 mm, 31 mm

ETTINGER 005.13.251

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETTINGER ETTINGER
Manufacturer Part No:
005.13.251
Order Code:
1466786
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
05.13 Series
Technical Datasheet:
005.13.251   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (05.13 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Steel

:
M3

:
-

:
Hex Male-Female

:
25mm

:
31mm

:
5.5mm

:
05.13 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 05.13.251 is a M3 male to female Hex Standoff made of 11SMnPb30(+C) steel with zinc plated finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
  • Male to female spacer suited for M3 screws
  • Base material is steel with zinc plated finish
  • 6mm Male stud length

Applications

Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial

5,629 In stock

400 more will be available on 4/29/25
1,800 more will be available on 6/2/25

Reserving future stock
2,432 deliver in 2-3 business days from our SG warehouse
3,197 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥69.71 (¥76.68 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥69.71 (¥76.68)
50+ ¥65.84 (¥72.42)
100+ ¥62.37 (¥68.61)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --