You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ETA MPR20-N-123-2111-200
Automotive Relay, Monostable, 24 VDC, 300 A, SPST-NO, Flange, Stud, MPR20 Series
- Manufacturer:
- ETA ETA
- Manufacturer Part No:
- MPR20-N-123-2111-200
- Order Code:
- 4169780
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MPR20-N-123-2111-200 Datasheet
Product Range Selector (MPR20 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- Flange
- :
- Stud
- :
- MPR20 Series
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Water-proof and water vapour proof
- Low weight, long life span, high continuous current, operating voltage is 9V to 16VDC
- Low current consumption and power loss, also as monostable version
- Wide temperature range, integral free-wheeling diode, barrier between main terminals
- Single pole, voltage ratings in control circuit is 12V
- Current rating is 300A, M10 studs (100A, 200A, 300A)
- M4 screws (coil connection, control contacts)
- Mounting method is side flange with Ø 5.4mm hole
- With suppressor diode, plus switching, joint mass, voltage ratings in load circuit 12V and 24V
- Operating temperature is -40°C to +85°C,
1,000,000 cycles typical life
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available on 3/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
10 more will be available on 3/24/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥24,006.79 (¥26,407.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.