You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ETA HVR10-N0C1G1BS02D9-300A

Automotive Relay, 300 A, SPST-NO, Flange, Screw, HVR Series

ETA HVR10-N0C1G1BS02D9-300A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
HVR10-N0C1G1BS02D9-300A
Order Code:
4143244
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HVR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SPST-NO

:
Flange

:
Screw

:
HVR Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

HVR10-N0C1G1BS02D9-300A is an HVR10 hybrid powerful high-end high voltage relay in a compact design. It combines the physical isolation of high voltages via an electro-mechanical contact and state-of-the-art semiconductor technology. The hybrid, arc-free switching system allows reliable disconnection, even in the event of an overload, of up to 2 megawatts – 2000A/1000V. The HVR10 withstands high short-circuit currents up to 5000A until the fast HV-fuse trips. The fist-sized unit can switch and permanently process 300A at 900V up to 50,000 times, arc-free and wear-free. The innovative self-monitoring function immediately signals critical operating conditions to the control gear. Application includes the HVR10 was mainly designed as a main relay for utility vehicles with electrical power trains, and also for voltages beyond the 450V system voltage. It is especially suitable for vehicles where reliability and availability are at a premium.
  • No protective function, compact design
  • M10 terminal studs/tyco connector (MQS) terminal design / control cable
  • BSS (both side switch) load and control, orange housing colour
  • DC 900V system voltage, current ratings (at 25°C) is 300A
  • M10 terminal studs (stainless steel A2) cable connection
  • Washer to ISO 7092 A4, hexnut to ISO 4035 A4 accessories
  • Tightening torque is 15Nm, Max. switching frequency is 1Hz per day (typically 10 operations)
  • 2 for main terminals, 2 for control terminals pollution degree (DIN EN 60664)
  • PA66, V0 flammability rating housing material
  • Temperature range (in operation) from -40°C to +85°C

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥93,140.23 ( ¥102,454.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥93,140.23 (¥102,454.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --